- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- FCP2416H184J-D4
FCP2416H184J-D4
Cornell Dubilier
Cap Film 0.18uF 50V PPS 5% (6 X 4.1 X 2.8mm) SMD 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film 0.18uF 50V PPS 5% (6 X 4.1 X 2.8mm) SMD 125°C T/R
Search Keywords: FCP2416H184JD4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:FCP2416H184J-D4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250050
-
Supplier Standard Pack:
1 -
Voltage:50 VDC
-
Capacitance Value:0.18 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1.370
25
$1.260
100
$0.855
250
$0.793
500
$0.742
1,000
$0.731
2,000 +
$0.711
Click for Quote
Log in
to unlock special pricing