- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- FCP1913H473J-E1
FCP1913H473J-E1
Cornell Dubilier
Cap Film 0.047uF 50V PPS 5% (4.8 X 3.3 X 1.4mm) Stacked 125C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Film 0.047uF 50V PPS 5% (4.8 X 3.3 X 1.4mm) Stacked 125C T/R
Search Keywords: FCP1913H473JE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:FCP1913H473J-E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,215
Can Ship immediately
Manufacturer Stock:
3,000
can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
750
14 Weeks
can ship
8/24/26