- Home ›
- All Products›
- FCP1913H104J-E3
FCP1913H104J-E3
Cornell Dubilier
Cap 0.1UF 50VDC Plyph 5% 4.8 X 3.3 X 2.8MM SMD T/r
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap 0.1UF 50VDC Plyph 5% 4.8 X 3.3 X 2.8MM SMD T/r
Search Keywords: FCP1913H104JE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:FCP1913H104J-E3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250050
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.847
25
$0.761
100
$0.525
250
$0.484
500
$0.474
1,000
$0.443
2,000 +
$0.422
Click for Quote
Log in
to unlock special pricing