- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- FCP1210H333G-G3
FCP1210H333G-G3
Cornell Dubilier
Cap Film 0.033uF 50V PPS 2% (3.2 X 2.5 X 2.1mm) Stacked 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 0.033uF 50V PPS 2% (3.2 X 2.5 X 2.1mm) Stacked 125°C T/R
Search Keywords: FCP1210H333GG3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:FCP1210H333G-G3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dielectric:PPS2327
-
Voltage:502347VDC
-
Capacitance Value:0.0332325uF
-
Tolerance:22345%
-
Mounting:Surface Mount2334
-
Termination Style:N/R
-
Size:3.2 x 2.5 x 2.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,299
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
500
$0.7280
1,000
$0.5460
1,500
$0.5096
2,000 +
$0.4994
Click for Quote
Log in
to unlock special pricing