- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- FCP1210C683J-G2
FCP1210C683J-G2
Cornell Dubilier
Cap Film 0.068uF 16V PPS 5% (3.2 X 2.5 X 1.5mm) Stacked 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 0.068uF 16V PPS 5% (3.2 X 2.5 X 1.5mm) Stacked 125°C T/R
Search Keywords: FCP1210C683JG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:FCP1210C683J-G2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dielectric:PPS
-
Voltage:16 VDC
-
Capacitance Value:0.068 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:3.2 x 2.5 x 1.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
500
$0.776
1,000
$0.582
1,500
$0.543
2,000 +
$0.532
Click for Quote
Log in
to unlock special pricing