Image is representational - see mfr. specs

FCP1206H682J-H1

Cornell Dubilier

Cap Film 0.0068uF 50V PPS 5% (3.2 X 1.6 X 0.9mm) Stacked 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.0068uF 50V PPS 5% (3.2 X 1.6 X 0.9mm) Stacked 125°C T/R
Search Keywords: FCP1206H682JH1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    FCP1206H682J-H1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250050
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Dielectric:
    PPS
  • Voltage:
    50 VDC
  • Capacitance Value:
    0.0068 uF
  • Tolerance:
    5 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    3.2 x 1.6 x 0.9 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
750
$0.4300
1,500
$0.3225
2,250
$0.3010
3,000 +
$0.2950
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!