- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- FCP1206H103J-H2
FCP1206H103J-H2
Cornell Dubilier
Cap Film 0.01uF 50V PPS 5% (3.2 X 1.6 X 1.1mm) Stacked 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 0.01uF 50V PPS 5% (3.2 X 1.6 X 1.1mm) Stacked 125°C T/R
Search Keywords: FCP1206H103JH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:FCP1206H103J-H2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dielectric:PPS
-
Voltage:50 VDC
-
Capacitance Value:0.01 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:3.2 x 1.6 x 1.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,000
$0.3665
3,000
$0.3356
6,000
$0.3225
9,000
$0.3024
12,000
$0.3016
15,000
$0.3005
27,000
$0.2978
51,000 +
$0.2971
Click for Quote
Log in
to unlock special pricing