Image is representational - see mfr. specs

FCP1206C273J-H2

Cornell Dubilier

Cap Film 0.027uF 16V PPS 5% (3.2 X 1.6 X 1.1mm) Stacked 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.027uF 16V PPS 5% (3.2 X 1.6 X 1.1mm) Stacked 125°C T/R
Search Keywords: FCP1206C273JH2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    FCP1206C273J-H2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250050
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Dielectric:
    PPS
  • Voltage:
    16 VDC
  • Capacitance Value:
    0.027 uF
  • Tolerance:
    5 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    3.2 x 1.6 x 1.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
14 Weeks can ship 8/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
750
$0.5528
1,500
$0.4146
2,250
$0.3870
3,000 +
$0.3792
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!