Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

FCP0805H102J-J1

Cap Film 0.001uF 50V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Cap Film 0.001uF 50V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C T/R
Search Keywords: FCP0805H102JJ1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: FCP0805H102J-J1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250050
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Dielectric: PPS
Voltage: 50 VDC
Capacitance Value: 0.001 uF
Tolerance: 5 %
Mounting: Surface Mount
Termination Style: N/R
Size: 2 x 1.25 x 0.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FCP0805H102J-J1 RoHS compliant?
Yes, FCP0805H102J-J1 is RoHS compliant.
What is the lead time for FCP0805H102J-J1?
The standard lead time for FCP0805H102J-J1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Minimum Order Quantity:
1000
14 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3714
3,000
$0.3376
6,000
$0.3239
9,000
$0.3044
12,000
$0.3036
15,000
$0.3020
27,000
$0.2995
51,000 +
$0.2988
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!