- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- FCP0805C472G-J1
FCP0805C472G-J1
Cornell Dubilier
CAP FILM 4700PF 2% 16VDC 0805
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
CAP FILM 4700PF 2% 16VDC 0805
Search Keywords: FCP0805C472GJ1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:FCP0805C472G-J1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,838
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
200
$0.4345
1,500
$0.3259
2,250
$0.3042
3,000 +
$0.2980
Click for Quote
Log in
to unlock special pricing