Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

FCN2825E154K-Y

Cap Film 0.15uF 250V PEN 10% (7.1 X 6.3 X 3.5mm) Stacked 85°C T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Cap Film 0.15uF 250V PEN 10% (7.1 X 6.3 X 3.5mm) Stacked 85°C T/R
Search Keywords: FCN2825E154KY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    FCN2825E154K-Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250050
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    Pen
  • Voltage:
    250 VDC
  • Capacitance Value:
    0.15 uF
  • Tolerance:
    10 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    7.1 x 6.3 x 3.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FCN2825E154K-Y discontinued?
Yes, FCN2825E154K-Y from Cornell Dubilier is discontinued (end-of-life September 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FCN2825E154K-Y RoHS compliant?
Yes, FCN2825E154K-Y is RoHS compliant.
What is the lead time for FCN2825E154K-Y?
The standard lead time for FCN2825E154K-Y is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 830
Ships today, if you order in You may purchase all in-stock quantity of 830
Stock lot only:
830
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.09
1,000 +
$1.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!