- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- FCA1206C154M-H1
FCA1206C154M-H1
Cornell Dubilier
Cap Film 0.15uF 16V 20% (3.2 X 1.6 X 0.8mm) SMD 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 0.15uF 16V 20% (3.2 X 1.6 X 0.8mm) SMD 85°C
Search Keywords: FCA1206C154MH1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:FCA1206C154M-H1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dielectric:N/A
-
Voltage:16 VDC
-
Capacitance Value:0.15 uF
-
Tolerance:20 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:3.2 x 1.6 x 0.8 mm
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
Price (USD)
Qty
Unit Price
3,000
$0.4239
6,000
$0.3890
9,000
$0.3787
12,000
$0.3730
15,000
$0.3674
27,000 +
$0.3619
Click for Quote
Log in
to unlock special pricing