- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- EDC224Z5R5H
EDC224Z5R5H
Cornell Dubilier
Double Layer Supercapacitor - 0.22 F - 5.5VDC - Horizontal Mount - Through Hole - -25°C to 70°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Double Layer Supercapacitor - 0.22 F - 5.5VDC - Horizontal Mount - Through Hole - -25°C to 70°C
Search Keywords: EDC224Z5R5H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:EDC224Z5R5H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Capacitance Value:0.222280F
-
Voltage:5.52303VDC
-
Equivalent Series Resistance:75 Ohm
-
Leakage Current:N/A
-
Termination Style:Radial2301
-
Mounting:Through Hole2291
-
Dimension:5.5 x 11.52295mm
-
Operating Temperature:-25 to 70 °C
-
Lead Pitch For Radial:10 mm
-
Tolerance:-202302% to 802302%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,848
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
25
$1.29
100
$1.24
250
$1.21
500
$1.18
1,000
$1.15
4,000
$1.10
8,000 +
$1.08
Click for Quote
Log in
to unlock special pricing