- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- DSM105Q009W075PB
Cornell Dubilier
DSM105Q009W075PB
Supercapacitor Module - 1F -10%/+30% - 9 VDC - -40°C to +65°C - Wire with Connector
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
We are not allowed to ship these by air
Description
+
Supercapacitor Module - 1F -10%/+30% - 9 VDC - -40°C to +65°C - Wire with Connector
Search Keywords: DSM105Q009W075PB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | DSM105Q009W075PB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532290040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| HAZMAT | Yes |
Product Guides
+
Frequently Asked Questions
Is DSM105Q009W075PB RoHS compliant?
Yes, DSM105Q009W075PB is RoHS compliant.
What is the lead time for DSM105Q009W075PB?
The standard lead time for DSM105Q009W075PB is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
94
can ship
MOQ for out of Stock Qty:
25
20 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
25
$16.92
50
$12.69
75
$11.84
100 +
$11.61
Click for Quote
Log in
to unlock special pricing