- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- DSF505Q9R0KZT
Cornell Dubilier
DSF505Q9R0KZT
Capacitor 5F -10%, +30% 9V Th
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Capacitor 5F -10%, +30% 9V Th
Search Keywords: DSF505Q9R0KZT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DSF505Q9R0KZT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Frequently Asked Questions
Is DSF505Q9R0KZT RoHS compliant?
Yes, DSF505Q9R0KZT is RoHS compliant.
What is the lead time for DSF505Q9R0KZT?
The standard lead time for DSF505Q9R0KZT is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
120
can ship 9/28/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
26 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
5
$9.59
10
$9.56
30
$9.54
60
$7.16
90
$6.68
120 +
$6.54
Click for Quote
Log in
to unlock special pricing