Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

DPPM20D1K-F

Cap Film 0.001uF 2000V PP 10% (25 X 7 X 12.5mm) Radial 21mm 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Film 0.001uF 2000V PP 10% (25 X 7 X 12.5mm) Radial 21mm 105°C
Search Keywords: DPPM20D1KF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: DPPM20D1K-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Dielectric: PP
Voltage: 2000,500 VDC|VAC
Capacitance Value: 0.001 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Radial
Size: 25 x 7 x 12.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DPPM20D1K-F RoHS compliant?
Yes, DPPM20D1K-F is RoHS compliant.
What is the lead time for DPPM20D1K-F?
The standard lead time for DPPM20D1K-F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.07
100
$1.92
400
$1.77
800
$1.70
1,200
$1.51
2,800
$1.43
5,200
$1.37
7,600 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!