Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

DPPM10S33K-F

Cap Film 0.033uF 1000V PP 10% (31 X 13 X 20.5mm) Radial 26.5mm 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Film 0.033uF 1000V PP 10% (31 X 13 X 20.5mm) Radial 26.5mm 105°C
Search Keywords: DPPM10S33KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    DPPM10S33K-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PP
  • Voltage:
    1000,450 VDC|VAC
  • Capacitance Value:
    0.033 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    31 x 13 x 20.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DPPM10S33K-F RoHS compliant?
Yes, DPPM10S33K-F is RoHS compliant.
What is the lead time for DPPM10S33K-F?
The standard lead time for DPPM10S33K-F is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,702
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
300
Order Increment:
100
26 Weeks can ship 2/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.478
100
$4.980
300
$4.970
600
$3.060
900
$2.420
1,200 +
$2.370
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!