- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- DPPM10S22K-F
DPPM10S22K-F
Cornell Dubilier
Cap Film 0.022uF 1000V PP 10% (31 X 11 X 18.5mm) Radial 26.5mm 105°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cap Film 0.022uF 1000V PP 10% (31 X 11 X 18.5mm) Radial 26.5mm 105°C
Search Keywords: DPPM10S22KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DPPM10S22K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:1000,450 VDC|VAC
-
Capacitance Value:0.022 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:31 x 11 x 18.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
100
$4.20
300
$4.19
600
$2.58
900
$2.04
1,200 +
$2.00
Click for Quote
Log in
to unlock special pricing