- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- DPP6D1K-F
DPP6D1K-F
Cornell Dubilier
Cap Film 0.001uF 630V PP 10% (15 X 6.5 X 12.5mm) Radial 10mm 105°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 0.001uF 630V PP 10% (15 X 6.5 X 12.5mm) Radial 10mm 105°C
Search Keywords: DPP6D1KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DPP6D1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP
-
Voltage:630,250 VDC|VAC
-
Capacitance Value:0.001 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15 x 6.5 x 12.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
335
can ship 9/21/26
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$0.5843
500
$0.5312
1,000
$0.5075
2,500
$0.4789
5,000
$0.4658
7,500
$0.4533
10,000
$0.4522
15,000
$0.4474
25,000 +
$0.4462
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments