- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- DPM2W4P7K-F
DPM2W4P7K-F
Cornell Dubilier
Cap Film 4.7uF 250V PP 10% (47 X 20 X 30mm) Radial 40mm 105°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 4.7uF 250V PP 10% (47 X 20 X 30mm) Radial 40mm 105°C
Search Keywords: DPM2W4P7KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DPM2W4P7K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:250,160 VDC|VAC
-
Capacitance Value:4.7 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:47 x 20 x 30 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
25
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
250
$13.60
500
$7.20
750
$5.07
1,000 +
$4.97
Click for Quote
Log in
to unlock special pricing