- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- DPM2W4P7K
DPM2W4P7K
Cornell Dubilier
Cap Film 4.7uF 250V PP 10% (47 X 20 X 30mm) Radial 40mm 105°C
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Cap Film 4.7uF 250V PP 10% (47 X 20 X 30mm) Radial 40mm 105°C
Search Keywords: DPM2W4P7K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DPM2W4P7K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532250070
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:250,160 VDC|VAC
-
Capacitance Value:4.7 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:47 x 20 x 30 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent