- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- DPFF4P1J-F
Cornell Dubilier
DPFF4P1J-F
Cap Film 0.1uF 400V PP 5% (33 X 15.2 X 15.2mm) Radial 18.3mm 105°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DPFF4P1J-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Dielectric:PP
-
Voltage:400,200 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:33 x 15.2 x 15.2 mm