Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

DMT4S1K-F

Cap Film 0.01uF 400V PET 10% (14.4 X 8.4 X 11.6mm) Radial 10.2mm 125°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Film 0.01uF 400V PET 10% (14.4 X 8.4 X 11.6mm) Radial 10.2mm 125°C
Search Keywords: DMT4S1KF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: DMT4S1K-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Dielectric: PET
Voltage: 400,200 VDC|VAC
Capacitance Value: 0.01 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Radial
Size: 14.4 x 8.4 x 11.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DMT4S1K-F RoHS compliant?
Yes, DMT4S1K-F is RoHS compliant.
What is the lead time for DMT4S1K-F?
The standard lead time for DMT4S1K-F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,590
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
26 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$2.21
250
$1.67
375
$1.56
500 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!