- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- DMT4P22K-F
DMT4P22K-F
Cornell Dubilier
Cap Film 0.22uF 400V PET 10% (33.5 X 10.6 X 20.6mm) Radial 29.7mm 125°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 0.22uF 400V PET 10% (33.5 X 10.6 X 20.6mm) Radial 29.7mm 125°C
Search Keywords: DMT4P22KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DMT4P22K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PET
-
Voltage:400,200 VDC|VAC
-
Capacitance Value:0.22 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:33.5 x 10.6 x 20.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
750
$12.91
1,500
$6.59
2,250
$4.49
3,000 +
$4.40
Click for Quote
Log in
to unlock special pricing