- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- DMT1P1K-F
Cornell Dubilier
DMT1P1K-F
Cap Film 0.1uF 100V PET 10% (17.3 X 7.4 X 11.3mm) Radial Wound 13.8mm 125A°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DMT1P1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET2327
-
Voltage:1002347VDC,652347VAC
-
Capacitance Value:0.12325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:17.3 X 7.4 X 11.3 mm