- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- DMT1D47-3K
DMT1D47-3K
Cornell Dubilier
Polyester Film Capacitor - 0.0047uF - 100Vdc.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Polyester Film Capacitor - 0.0047uF - 100Vdc.
Search Keywords: DMT1D473K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DMT1D47-3K
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Buy all 27 in-stock or the regular minimum order quantity of 250
Stock lot only:
27
Minimum Order Quantity:
250
Order Increment:
250
Price (USD)
Qty
Unit Price
1
$0.3835
250
$0.3486
500
$0.3185
1,000
$0.2695
2,500
$0.2577
5,000
$0.2327
7,500
$0.2296
10,000
$0.2290
15,000 +
$0.2267
Click for Quote
Log in
to unlock special pricing