Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

DME6S68K-F

Polyester Film Capacitor - 6.8uF (+/-) 10% - 630VDC - –55°C to +125°C - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Polyester Film Capacitor - 6.8uF (+/-) 10% - 630VDC - –55°C to +125°C - RoHS
Search Keywords: DME6S68KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    DME6S68K-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dielectric:
    PET
  • Voltage:
    630,250 VDC|VAC
  • Capacitance Value:
    0.068 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18.5 x 6 x 11.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DME6S68K-F RoHS compliant?
Yes, DME6S68K-F is RoHS compliant.
What is the lead time for DME6S68K-F?
The standard lead time for DME6S68K-F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
26 Weeks can ship 4/5/27
Backorder
Price (USD)
Qty
Unit Price
750
$1.638
1,500
$1.008
2,250
$0.798
3,000 +
$0.782
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!