- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- DME6S68K
DME6S68K
Cornell Dubilier
Polyester Film Capacitor - 6.8uF (+/-) 10% - 630VDC - –55°C to +125°C
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Polyester Film Capacitor - 6.8uF (+/-) 10% - 630VDC - –55°C to +125°C
Search Keywords: DME6S68K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DME6S68K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:630,250 VDC|VAC
-
Capacitance Value:0.068 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Lead Pitch For Radial:15 mm
-
Size:18.5 x 6 x 11.5 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.