- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- DME6S47K-F
Cornell Dubilier
DME6S47K-F
Polyester Film Capacitor - 4.7uF (+/-) 10% - 630VDC - –55°C to +125°C - RoHS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DME6S47K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:630,250 VDC|VAC
-
Capacitance Value:0.047 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 7 x 13.5 mm