- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- DME6S22K-F
DME6S22K-F
Cornell Dubilier
Polyester Film Capacitor - 2.2uF (+/-) 10% - 630VDC - –55°C to +125°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Polyester Film Capacitor - 2.2uF (+/-) 10% - 630VDC - –55°C to +125°C - RoHS
Search Keywords: DME6S22KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DME6S22K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:630,250 VDC|VAC
-
Capacitance Value:0.022 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 5.5 x 10.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
205
Ships today, if you order in
Buy all 205 in-stock or the regular minimum order quantity of 500
Manufacturer Stock:
368
can ship
Stock lot only:
205
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$0.5256
500
$0.4778
1,000
$0.4668
2,500
$0.4537
5,000
$0.4477
7,500
$0.4420
10,000
$0.4409
15,000
$0.4393
25,000 +
$0.4382
Click for Quote
Log in
to unlock special pricing