- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- DME6P68K-F
Cornell Dubilier
DME6P68K-F
Polyester Film Capacitor - 0.68uF (+/-) 10% - 630VDC - –55°C to +125°C - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Polyester Film Capacitor - 0.68uF (+/-) 10% - 630VDC - –55°C to +125°C - RoHS
Search Keywords: DME6P68KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DME6P68K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:630,250 VDC|VAC
-
Capacitance Value:0.68 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 12 x 21 mm
Product Guides
+
Frequently Asked Questions
Is DME6P68K-F RoHS compliant?
Yes, DME6P68K-F is RoHS compliant.
What is the lead time for DME6P68K-F?
The standard lead time for DME6P68K-F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
10
$2.70
25
$1.96
100
$1.74
1,000 +
$1.68
Click for Quote
Log in
to unlock special pricing