- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- DME6P47K-F
Cornell Dubilier
DME6P47K-F
Polyester Film Capacitor - 0.47uF (+/-) 10% - 630VDC - –55°C to +125°C - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Polyester Film Capacitor - 0.47uF (+/-) 10% - 630VDC - –55°C to +125°C - RoHS
Search Keywords: DME6P47KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DME6P47K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PET
-
Voltage:630,250 VDC|VAC
-
Capacitance Value:0.47 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 10 x 18.5 mm
Product Guides
+
Frequently Asked Questions
Is DME6P47K-F RoHS compliant?
Yes, DME6P47K-F is RoHS compliant.
What is the lead time for DME6P47K-F?
The standard lead time for DME6P47K-F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,482
Ships today, if you order in
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
80
$2.75
100
$2.74
200
$2.06
300
$1.93
400 +
$1.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT