- 홈 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- DME6P15K-F
DME6P15K-F
Cornell Dubilier
The DME6P15K-F is a metallized polyester film capacitor with radial leads, featuring a capacitance of 0.150 µF and a voltage r ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
BAG 포장
Certificate of Compliance Guarantee
설명
+
The DME6P15K-F is a metallized polyester film capacitor with radial leads, featuring a capacitance of 0.150 µF and a voltage rating of 630 Vdc.
Search Keywords: DME6P15KF
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Cornell Dubilier
-
부품 번호:DME6P15K-F
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
500 -
Dielectric:PET
-
Voltage:630,250 VDC|VAC
-
Capacitance Value:0.15 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 8 x 16 mm
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
375
즉시 배송 가능
공장 재고:
1,000
배송 가능
Minimum Order Quantity:
25
26 Weeks
배송 가능
11. 17. 26
PRICE (USD)
수량
Unit Price
25
$1.691
250
$1.403
500
$1.235
1,000
$1.078
2,500
$1.044
5,000
$0.995
7,500
$0.990
10,000 +
$0.985
Click for Quote
Log in
특별 가격 잠금 해제