- Home ›
- All Products›
- DME6P12K
DME6P12K
Cornell Dubilier
Cap Film 0.12UF 10% 630VDC Rad
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film 0.12UF 10% 630VDC Rad
Search Keywords: DME6P12K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DME6P12K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1.140
25
$1.040
100
$0.711
200
$0.659
400 +
$0.628
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments