- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- DME4W2P2K-F
DME4W2P2K-F
Cornell Dubilier
Polyester Film Capacitor - 2.2uF (+/-) 10% - 400VDC - –55°C to +125°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Polyester Film Capacitor - 2.2uF (+/-) 10% - 400VDC - –55°C to +125°C - RoHS
Search Keywords: DME4W2P2KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DME4W2P2K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PET
-
Voltage:400,200 VDC|VAC
-
Capacitance Value:2.2 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:31 x 11.5 x 22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Minimum Order Quantity:
15
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
15
$4.56
50
$4.03
100
$3.87
300
$3.62
500
$3.50
1,000
$3.35
2,500
$3.13
5,000 +
$3.03
Click for Quote
Log in
to unlock special pricing