Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

DME4W1K-F

Polyester Film Capacitor - 1uF (+/-) 10% - 400VDC - –55°C to +125°C - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Polyester Film Capacitor - 1uF (+/-) 10% - 400VDC - –55°C to +125°C - RoHS
Search Keywords: DME4W1KF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: DME4W1K-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Dielectric: PET
Voltage: 400,200 VDC|VAC
Capacitance Value: 1 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Radial
Size: 26 x 8.5 x 18.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DME4W1K-F RoHS compliant?
Yes, DME4W1K-F is RoHS compliant.
What is the lead time for DME4W1K-F?
The standard lead time for DME4W1K-F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,701
Can Ship immediately
Minimum Order Quantity:
80
26 Weeks can ship 5/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
80
$2.49
200
$2.12
400
$2.03
600
$1.98
1,000
$1.75
2,600
$1.64
5,000
$1.57
7,600 +
$1.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!