- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- DME4S22K-F
Cornell Dubilier
DME4S22K-F
Polyester Film Capacitor - 2.2uF (+/-) 10% - 400VDC - –55°C to +125°C - RoHS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | DME4S22K-F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250070 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Dielectric: | PET |
| Voltage: | 400,200 VDC|VAC |
| Capacitance Value: | 0.022 uF |
| Tolerance: | 10 % |
| Mounting: | Through Hole |
| Termination Style: | Radial |
| Size: | 10.3 x 4.8 x 7.9 mm |