- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- DME4S18K-F
DME4S18K-F
Cornell Dubilier
Polyester Film Capacitor - 1.8uF (+/-) 10% - 400VDC - –55°C to +125°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Polyester Film Capacitor - 1.8uF (+/-) 10% - 400VDC - –55°C to +125°C - RoHS
Search Keywords: DME4S18KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DME4S18K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:400,200 VDC|VAC
-
Capacitance Value:0.018 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:10.3 x 4.4 x 7.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
750
$1.0140
1,500
$0.6240
2,250
$0.4940
3,000 +
$0.4841
Click for Quote
Log in
to unlock special pricing