Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

DME2W1K-F

Polyester Film Capacitor - 1uF (+/-) 10% - 250VDC - –55°C to +125°C - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Polyester Film Capacitor - 1uF (+/-) 10% - 250VDC - –55°C to +125°C - RoHS
Search Keywords: DME2W1KF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: DME2W1K-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Dielectric: PET
Voltage: 250,160 VDC|VAC
Capacitance Value: 1 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Radial
Size: 18.5 x 8 x 15.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DME2W1K-F RoHS compliant?
Yes, DME2W1K-F is RoHS compliant.
What is the lead time for DME2W1K-F?
The standard lead time for DME2W1K-F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,356
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks can ship 5/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.57
250
$1.24
500
$1.22
1,000
$1.21
2,500
$1.20
5,000
$1.19
7,500
$1.18
10,000 +
$1.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!