- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- DME2S1K-F
DME2S1K-F
Cornell Dubilier
Polyester Film Capacitor - 0.1uF (+/-) 10% - 250VDC - –55°C to +125°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Polyester Film Capacitor - 0.1uF (+/-) 10% - 250VDC - –55°C to +125°C - RoHS
Search Keywords: DME2S1KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DME2S1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:250,160 VDC|VAC
-
Capacitance Value:0.01 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:10.3 x 4.5 x 7.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,195
can ship 9/7/26
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
500
$0.5304
1,000
$0.4533
2,500
$0.4195
5,000
$0.4020
7,500
$0.4010
10,000
$0.4000
15,000
$0.3990
25,000 +
$0.3980
Click for Quote
Log in
to unlock special pricing