- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- DME2P39K-F
DME2P39K-F
Cornell Dubilier
Polyester Film Capacitor - 0.39uF (+/-) 10% - 250VDC - –55°C to +125°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Polyester Film Capacitor - 0.39uF (+/-) 10% - 250VDC - –55°C to +125°C - RoHS
Search Keywords: DME2P39KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DME2P39K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:250,160 VDC|VAC
-
Capacitance Value:0.39 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 4.9 x 12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
50
$0.904
250
$0.734
500
$0.733
1,000
$0.701
2,500
$0.644
5,000
$0.642
7,500
$0.627
10,000 +
$0.625
Click for Quote
Log in
to unlock special pricing