Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

DME2P1K-F

Polyester Film Capacitor - 0.01uF (+/-) 10% - 250VDC - –55°C to +125°C - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Polyester Film Capacitor - 0.01uF (+/-) 10% - 250VDC - –55°C to +125°C - RoHS
Search Keywords: DME2P1KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    DME2P1K-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dielectric:
    PET
  • Voltage:
    250,160 VDC|VAC
  • Capacitance Value:
    0.1 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    10.3 x 5.8 x 8.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DME2P1K-F RoHS compliant?
Yes, DME2P1K-F is RoHS compliant.
What is the lead time for DME2P1K-F?
The standard lead time for DME2P1K-F is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,603
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks can ship 2/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.5396
1,000
$0.5178
2,500
$0.4890
5,000
$0.4672
7,500
$0.4545
10,000
$0.4454
15,000
$0.4327
25,000 +
$0.4166
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!