- Home ›
- All Products›
- DME1W8P2K
DME1W8P2K
Cornell Dubilier
Cap Film 8.2UF 10% 100VDC Radial
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film 8.2UF 10% 100VDC Radial
Search Keywords: DME1W8P2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DME1W8P2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$5.27
25
$3.57
100
$3.34
250
$3.21
450
$3.08
1,000 +
$2.97
Click for Quote
Log in
to unlock special pricing