Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

DME10S47K-F

Polyester Film Capacitor - 4.7uF (+/-) 10% - 1000VDC - –55°C to +125°C - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Polyester Film Capacitor - 4.7uF (+/-) 10% - 1000VDC - –55°C to +125°C - RoHS
Search Keywords: DME10S47KF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: DME10S47K-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Dielectric: PET
Voltage: 1000,250 VDC|VAC
Capacitance Value: 0.047 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Radial
Size: 21 x 7.5 x 15.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DME10S47K-F RoHS compliant?
Yes, DME10S47K-F is RoHS compliant.
What is the lead time for DME10S47K-F?
The standard lead time for DME10S47K-F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,596
Can Ship immediately
Minimum Order Quantity:
250
26 Weeks can ship 5/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.8456
400
$0.8119
600
$0.7925
1,000
$0.6987
2,600
$0.6559
5,000
$0.6273
7,600
$0.6089
10,000 +
$0.5977
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!