- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- DME10S1K-F
DME10S1K-F
Cornell Dubilier
Polyester Film Capacitor - 0.1uF (+/-) 10% - 1000VDC - –55°C to +125°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Polyester Film Capacitor - 0.1uF (+/-) 10% - 1000VDC - –55°C to +125°C - RoHS
Search Keywords: DME10S1KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DME10S1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:1000,250 VDC|VAC
-
Capacitance Value:0.01 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.5 x 6 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,492
Can Ship immediately
Manufacturer Stock:
5,939
can ship
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.4655
1,000
$0.4549
2,500
$0.4421
5,000
$0.4362
7,500
$0.4307
10,000
$0.4296
15,000
$0.4280
25,000 +
$0.4269
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT