- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- DME10P1K-F
Cornell Dubilier
DME10P1K-F
Polyester Film Capacitor - 0.01uF (+/-) 10% - 1000VDC - –55°C to +125°C - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Polyester Film Capacitor - 0.01uF (+/-) 10% - 1000VDC - –55°C to +125°C - RoHS
Search Keywords: DME10P1KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DME10P1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PET
-
Voltage:1000,250 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:21 x 10 x 20 mm
Product Guides
+
Frequently Asked Questions
Is DME10P1K-F RoHS compliant?
Yes, DME10P1K-F is RoHS compliant.
What is the lead time for DME10P1K-F?
The standard lead time for DME10P1K-F is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,719
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
200
Order Increment:
200
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
200
$1.271
400
$1.172
600
$1.034
1,000
$1.005
2,600
$0.976
5,000
$0.956
7,600
$0.954
10,000 +
$0.951
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT