- Home ›
- All Products›
- DLR1S15K-F
DLR1S15K-F
Cornell Dubilier
Cap Film 0.015UF 10% 100VDC Rad
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film 0.015UF 10% 100VDC Rad
Search Keywords: DLR1S15KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DLR1S15K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.1411
25
$0.1312
100
$0.1229
1,000
$0.0834
2,500 +
$0.0803
Click for Quote
Log in
to unlock special pricing