- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- DGH255Q5R5
DGH255Q5R5
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 2.5F +30%/-10% - 5.5WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Supercapacitor - 2.5F +30%/-10% - 5.5WVDC - +85°C
Search Keywords: DGH255Q5R5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:DGH255Q5R5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
919
Ships today, if you order in
Minimum Order Quantity:
10
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$2.81
150
$2.06
300
$2.04
600
$1.85
1,050
$1.80
2,550
$1.79
5,100
$1.78
7,500 +
$1.77
Click for Quote
Log in
to unlock special pricing