- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- DGH105Q8R1
Cornell Dubilier
DGH105Q8R1
Capacitor 1F -10%, +30% 8.1V Th
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Capacitor 1F -10%, +30% 8.1V Th
Search Keywords: DGH105Q8R1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DGH105Q8R1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Frequently Asked Questions
Is DGH105Q8R1 RoHS compliant?
Yes, DGH105Q8R1 is RoHS compliant.
What is the lead time for DGH105Q8R1?
The standard lead time for DGH105Q8R1 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$3.77
50
$3.16
120
$3.06
360
$2.84
600
$2.68
1,080
$2.44
2,520
$2.37
5,040 +
$2.09
Click for Quote
Log in
to unlock special pricing