- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCMX363U075CC2B
DCMX363U075CC2B
Cornell Dubilier
Cap Aluminum Lytic 36000uF 75V -10% to 75% (63.5 X 104.78mm) Screw Terminal 2000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 36000uF 75V -10% to 75% (63.5 X 104.78mm) Screw Terminal 2000h 85°C
Search Keywords: DCMX363U075CC2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DCMX363U075CC2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Capacitance Value:36000 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:N/A
-
Voltage:75 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$48.82
5
$47.17
10
$46.46
30
$45.33
60
$44.62
120
$43.91
270 +
$43.14
Click for Quote
Log in
to unlock special pricing